Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTEN 8-2423WI
Order Code1772192
Product RangeTEN 8WI Series
Your Part Number
367 In Stock
Need more?
367 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY303.250 (CNY342.6725) |
| 5+ | CNY301.340 (CNY340.5142) |
| 10+ | CNY299.440 (CNY338.3672) |
| 50+ | CNY292.520 (CNY330.5476) |
| 100+ | CNY290.150 (CNY327.8695) |
Price for:Each
Minimum: 1
Multiple: 1
CNY303.25 (CNY342.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTEN 8-2423WI
Order Code1772192
Product RangeTEN 8WI Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio4:1
Output Power Max8W
No. of Outputs2 Output
Output Voltage - Output 115V
Output Current - Output 1267mA
Output Voltage - Output 2-15V
Output Current - Output 2267mA
Output Regulation-
Isolation Voltage1.5kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width20.3mm
Height10.2mm
Depth31.8mm
Input Voltage DC Min9V
Input Voltage DC Max36V
Product RangeTEN 8WI Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
The TEN 8-2423WI is a 2-output board-mount isolated DC to DC Converter with ultra wide 4:1 input voltage range. The TEN 8WI series 8W high performance converter comes with industry standard footprint, over voltage protection and short-circuit protection. Input voltages, excellent EMC characteristics and EN 50155 approval make this product the best choice for many demanding applications in railroad and transportation systems.
- High efficiency up to 88%
- Thermal shock and vibration resistant according EN 61373
- No minimum load required
- Remote on/off
- Under-voltage lockout circuit
- Shielded metal case with insulated base plate
- -40 to +85°C Operating temperature range
Applications
Wireless, Test & Measurement, Industrial
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
2 Output
Output Current - Output 1
267mA
Output Current - Output 2
267mA
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Height
10.2mm
Input Voltage DC Min
9V
Product Range
TEN 8WI Series
DC / DC Converter Type
DIP
Output Power Max
8W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-15V
Output Regulation
-
Input Voltage DC Nom
24V
Width
20.3mm
Depth
31.8mm
Input Voltage DC Max
36V
SVHC
No SVHC (14-Jun-2023)
Alternatives for TEN 8-2423WI
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000372
