
30 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY253.020 (CNY285.9126) |
| 5+ | CNY243.650 (CNY275.3245) |
| 10+ | CNY239.690 (CNY270.8497) |
| 50+ | CNY230.750 (CNY260.7475) |
| 100+ | CNY226.980 (CNY256.4874) |
Product Information
Product Overview
The TEN 8-2421 is a 2-output 8W board-mount isolated high performance DC/DC Converter featuring wide 2:1 input voltage ranges with industry standard footprint. It offers 18 to 36VDC input voltage range and ±5VDC output voltage. A very high efficiency allows an operating temperature range of -40 to 85°C. A built-in EMI input filter complies with EN 55022, class-A without external components. Further standard features include remote ON/OFF and short-circuit protection. This converter is suitable for use in many applications where isolated, tightly regulated voltages are required and space is limited on the PCB.
- Shielded metal casing with insulated base plate
- 82% Typical efficiency
- 24VDC Nominal input voltage
Applications
Power Management, Industrial, Sensing & Instrumentation, Communications & Networking
Technical Specifications
ITE
2:1
2 Output
800mA
800mA
1.5kV
Fixed
10.2mm
18V
TEN 8 Series
DIP
8W
5V
-5V
-
24V
20.3mm
31.8mm
36V
No SVHC (14-Jun-2023)
Alternatives for TEN 8-2421
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
