Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTEN 8-2410WICopy
Manufacturer Standard Lead Time22 weeks
Order Code1772186
Product RangeTEN 8WI Series
Your Part Number
12 In Stock
Need more?
12 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY262.460 (CNY296.5798) |
| 5+ | CNY251.940 (CNY284.6922) |
| 10+ | CNY245.900 (CNY277.867) |
| 50+ | CNY239.860 (CNY271.0418) |
| 100+ | CNY233.820 (CNY264.2166) |
Price for:Each
Minimum: 1
Multiple: 1
CNY262.46 (CNY296.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTEN 8-2410WICopy
Manufacturer Standard Lead Time22 weeks
Order Code1772186
Product RangeTEN 8WI Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio4:1
Output Power Max8W
No. of Outputs1 Output
Output Voltage - Output 13.3V
Output Current - Output 12.4A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage1.5kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width20.3mm
Height10.2mm
Depth31.8mm
Input Voltage DC Min9V
Input Voltage DC Max36V
Product RangeTEN 8WI Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
The TEN 8-2410WI is a 1-output board-mount isolated DC to DC Converter with ultra wide 4:1 input voltage range. The TEN 8WI series 8W high performance converter comes with industry standard footprint, over voltage protection and short-circuit protection. Input voltages, excellent EMC characteristics and EN 50155 approval make this product the best choice for many demanding applications in railroad and transportation systems.
- High efficiency up to 88%
- Thermal shock and vibration resistant according EN 61373
- No minimum load required
- Remote on/off
- Under-voltage lockout circuit
- Shielded metal case with insulated base plate
- -40 to +85°C Operating temperature range
Applications
Wireless, Test & Measurement, Industrial
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
2.4A
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Height
10.2mm
Input Voltage DC Min
9V
Product Range
TEN 8WI Series
DC / DC Converter Type
DIP
Output Power Max
8W
Output Voltage - Output 1
3.3V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
24V
Width
20.3mm
Depth
31.8mm
Input Voltage DC Max
36V
SVHC
No SVHC (14-Jun-2023)
Alternatives for TEN 8-2410WI
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018
