
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY862.640 (CNY974.7832) |
| 5+ | CNY828.140 (CNY935.7982) |
| 10+ | CNY782.510 (CNY884.2363) |
| 50+ | CNY736.870 (CNY832.6631) |
Product Information
Product Overview
The TEN 60-2413WIN is a high performance 60W DC/DC Converter Module featuring ultra wide 4:1 input voltage ranges with industry standard footprint. The device features include 15VDC output voltage, 9 to 36VDC input voltage range, remote ON/OFF, overvoltage protection, under-voltage lockout and short-circuit protection. High efficiency across load range and low input current characteristics at no load make this converter the ideal solution for battery-operated systems.
- Adjustable output voltage
- No minimum load required
- Input filter to meet EN55022, class-A
- 92% Typical efficiency
- 24VDC Nominal input voltage
Applications
Wireless, Communications & Networking, Automation & Process Control, Test & Measurement
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
ITE
4:1
1 Output
4A
-
1.5kV
Fixed
10.2mm
9V
TEN 60WIN Series
DIP
60W
15V
-
-
24V
25.4mm
50.8mm
36V
No SVHC (14-Jun-2023)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
