
10 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY163.700 (CNY184.981) |
| 5+ | CNY157.190 (CNY177.6247) |
| 10+ | CNY156.770 (CNY177.1501) |
| 50+ | CNY156.350 (CNY176.6755) |
| 100+ | CNY155.920 (CNY176.1896) |
| 250+ | CNY152.810 (CNY172.6753) |
Product Information
Product Overview
The TEN 6-2423N from Tracopower is a high performance dual output 6W DC to DC converter in 24 pin DIP package. It is designed for an optimized cost/performance ratio of DC to DC converter. This DC to DC converter has overload protection, internal filter for EN55022 class A, no minimum load requirement and high efficiency. These features make this converter easy to design in. The device is also a drop in replacement for many cost critical applications with the popular DIP-24 standard package. It has wide 2: 1 input range and tight output voltage regulation. The converter has continuous, automatic recovery short circuit protection and no minimum load is required. The TEN 6-2423N has UL 94V-0 rated non conducting plastic case with UL 94V-0 rated epoxy potting. It is typically used in distributed power architectures, workstations, computer equipments and communications equipments.
- Input voltage range from 18VDC to 36VDC and input current of 20mA at no load
- Output voltage of ±15VDC and maximum output current of ±200mA
- Efficiency of 84%
- I/O isolation of 1500VDC and maximum voltage set accuracy of ±2%
- Switching frequency of 330KHz
- UL/cUL 60950-1 and IEC/EN 60950-1 approved
- Start-up voltage of 18VDC (or lower) and maximum surge voltage of 50V (1sec maximum)
- Greater than 1000Mohm I/O isolation resistance at 500VDC and 1000pF I/O isolation capacitance
- Dimension is 20.3mm x 10.2mm x 31.8mm (W x H x D)
- Operating temperature range from -40°C to +85°C
Applications
Power Management, Industrial
Technical Specifications
ITE
2:1
2 Output
200mA
200mA
1.5kV
Fixed
10.2mm
18V
TEN 6N Series
DIP
6W
15V
-15V
-
24V
20.3mm
31.8mm
36V
No SVHC (14-Jun-2023)
Technical Docs (3)
Alternatives for TEN 6-2423N
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
