
20 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY727.000 (CNY821.510) |
| 5+ | CNY726.800 (CNY821.284) |
| 10+ | CNY714.990 (CNY807.9387) |
| 50+ | CNY688.250 (CNY777.7225) |
Product Information
Product Overview
TEN 50-2415WI is a TEN 50WI series isolated high performance DC/DC converter module. With a very high efficiency and the use of highest reliable components 50W converter can be packed into the standard 1.0” x 2.0” casing. It has a wide 4:1 input voltage range and a tight output voltage regulation. They do not need a minimum load and offer high efficiency also in low load conditions. The output voltage is adjustable by external resistor. Remote On/Off and protection against overload and short circuit are standard features of this converter. Typical applications are in mobile equipment, instrumentation, distributed power architectures in communication and industrial electronics and everywhere where space on the PCB is critical.
- Input voltage range from 9 to 36V DC (24V DC nominal)
- Nominal output voltage is 24V DC (21.6 to 28.8V DC)
- Maximum output current is 2080mA
- 91% typical efficiency
- Complies with EN 60950-1, EN 62368-1, IEC 60950-1, IEC 62368-1, UL 60950-1, UL 62368-1 standards
- Operating temperature range from –40°C to +80°C
- Protection against over-temperature
- I/O isolation of 1500V DC
- 3-year product warranty
Technical Specifications
ITE
4:1
1 Output
2.08A
-
1.5kV
Fixed
11mm
9V
TEN 50WI Series
DIP
50W
24V
-
-
24V
25.4mm
50.8mm
36V
No SVHC (14-Jun-2023)
Technical Docs (3)
Alternatives for TEN 50-2415WI
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
