
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY686.660 (CNY775.9258) |
| 5+ | CNY661.090 (CNY747.0317) |
| 10+ | CNY650.350 (CNY734.8955) |
| 50+ | CNY626.020 (CNY707.4026) |
Product Information
Product Overview
The TEN 50-2413 is an isolated high performance 50W DC-DC Converter Module with the use of highest reliable components. The device has a wide 2:1 input voltage range of 18 to 36VDC and a tight output voltage regulation. It does not need a minimum load and offers a high efficiency also at low load conditions. The output voltage is adjustable by external resistor. Remote ON/OFF and protection against overload and short circuit and 15VDC output voltage are standard features of this converter. This device is suitable for use in distributed power architectures and many applications where space on the PCB is critical.
- No minimum load required
- Output voltage adjustable
- 1500VDC I/O isolation
- 92% Typical efficiency
- 24VDC Nominal input voltage
Applications
Consumer Electronics, Communications & Networking
Technical Specifications
ITE
2:1
1 Output
3.333A
-
1.5kV
Fixed, Adjustable
11mm
18V
TEN 50 Series
DIP
50W
15V
-
-
24V
25.4mm
50.8mm
36V
No SVHC (14-Jun-2023)
Technical Docs (3)
Alternatives for TEN 50-2413
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
