
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY684.040 (CNY772.9652) |
| 5+ | CNY650.930 (CNY735.5509) |
| 10+ | CNY617.830 (CNY698.1479) |
| 50+ | CNY594.690 (CNY671.9997) |
Product Information
Product Overview
TEN 30WI series is a family of high performance 30W DC to DC converters featuring ultra wide 4:1 input voltage ranges in a compact low profile package with industry-standard footprint. A built-in filter for both input and output minimizes the need for external filtering. Further standard features include output voltage trimming, overvoltage protection, under voltage lockout and short circuit protection. Typical applications for these products are battery operated equipment and distributed power architectures in communication and industrial electronics, everywhere where isolated, tightly regulated voltages are required and space is limited on the PCB. Certified by UL 60950, IEC/EN 60950, compliance to UL 62368-1.
- Input voltage range from 18 to 75VDC, output voltage is 12VDC, efficiency of 87%
- Single output voltage model
- Input / output isolation voltage is 1500VDC
- Operating temperature range –40°C to +85°C
- Undervoltage lockout
- Shielded metal case with insulated baseplate
- 3-year product warranty
- Optional heatsink
- Weight is 48g
Notes
NRND - Not Recommended for New Designs
Technical Specifications
ITE
4:1
1 Output
2.5A
-
1.5kV
Fixed
10.2mm
18V
TEN 30WI Series
DIP
30W
12V
-
-
48V
40.6mm
50.8mm
75V
No SVHC (14-Jun-2023)
Alternatives for TEN 30-4812WI
6 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
