
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY534.370 (CNY603.8381) |
| 5+ | CNY513.010 (CNY579.7013) |
| 10+ | CNY510.240 (CNY576.5712) |
| 50+ | CNY507.460 (CNY573.4298) |
Product Information
Product Overview
The TEN 30-2423 is a 2-output 30W board-mount isolated high performance DC/DC Converter setting a new standard concerning power density. The device has wide 2:1 input voltage range and precisely regulated, isolated output voltages. It offers 18 to 36VDC input voltage range and ±15VDC output voltage. Advanced circuit topology provides high efficiency which allows an industrial operating temperature range of -40 to 85°C (with derating). Further features include remote ON/OFF, trimmable output, under-voltage lockout and overtemperature protection. This converter is suitable for use in many applications where space on the PCB is critical.
- Smallest encapsulated
- 1500VDC I/O isolation voltage
- 90% Typical efficiency
- 24VDC Nominal input voltage
Applications
Power Management, Industrial, Sensing & Instrumentation, Communications & Networking
Technical Specifications
ITE
2:1
2 Output
1A
1A
1.5kV
Fixed
10.2mm
18V
TEN 30 Series
DIP
30W
15V
-15V
-
24V
25.4mm
50.8mm
36V
No SVHC (14-Jun-2023)
Alternatives for TEN 30-2423
4 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
