
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY118.720 (CNY134.1536) |
| 5+ | CNY113.950 (CNY128.7635) |
| 10+ | CNY113.350 (CNY128.0855) |
| 50+ | CNY112.740 (CNY127.3962) |
| 100+ | CNY112.130 (CNY126.7069) |
| 250+ | CNY109.710 (CNY123.9723) |
Product Information
Product Overview
The TEN 3-1223N from Tracopower is a 3W dual output DC to DC converter in 24 pin DIP package. It is a drop in replacement of the prevalent TEN 3 series DC to DC converter. The up-to date design enables a cost reduction without any compromise to reliability and function. This DC to DC converter has wide 2:1 input voltage range and input filter to meet EN 55022, class A and FCC, level A without external components. Increased EMC immunity and extended operating temperature range make this converter as an ideal solution for cost critical but demanding applications. It is a drop in replacement for common 3W converters in DIP24 package with the standard pinning. The converter has continuous, automatic recovery short circuit protection and no minimum load is required. The TEN 3-1223N has EN 61000-4-2, air ±8KV, contact ±6KV (criteria A) ESD protection and non conducting FR4 case with UL 94V-0 rated epoxy potting and gold plated copper alloy pins.
- Input voltage range from 9VDC to 18VDC and input current of 35mA at no load
- Output voltage of ±15VDC and maximum output current of ±100mA
- Efficiency of 84% and high reliability (MTBF <gt/>1Mio. H)
- Dimension is 20.3mm x 10.2mm x 31.8mm (W x H x D)
- Minimum switching frequency of 90KHz (pulse frequency modulation)
- CAN/CSA-C22.2 number 60950-1-07, IEC 60950-1:2005, ANSI/cUL/UL 60950-1 and IEC/EN 60950-1 approved
- Start-up voltage of 9VDC (or lower) and maximum surge voltage of 25V (1sec maximum)
- Greater than 1000Mohm I/O isolation resistance at 500VDC and 300pF I/O isolation capacitance
- I/O isolation of 1500VDC and maximum voltage set accuracy of ±2%
- Extended operating temperature range from -40°C to +85°C
Applications
Power Management, Industrial
Technical Specifications
ITE
2:1
2 Output
100mA
100mA
1.5kV
Fixed
10.2mm
9V
TEN 3N Series
DIP
3W
15V
-15V
-
12V
31.8mm
20.3mm
18V
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
