Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTEN 3-1211Copy
Manufacturer Standard Lead Time29 weeks
Order Code2280035
Product RangeTEN 3 Series
Your Part Number
36 In Stock
Need more?
36 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY138.190 (CNY156.1547) |
| 5+ | CNY132.670 (CNY149.9171) |
| 10+ | CNY130.180 (CNY147.1034) |
| 50+ | CNY127.690 (CNY144.2897) |
| 100+ | CNY117.030 (CNY132.2439) |
| 250+ | CNY114.890 (CNY129.8257) |
Price for:Each
Minimum: 1
Multiple: 1
CNY138.19 (CNY156.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTEN 3-1211Copy
Manufacturer Standard Lead Time29 weeks
Order Code2280035
Product RangeTEN 3 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio2:1
Output Power Max3W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 1500mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage1.5kV
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed
Width20.3mm
Height10.2mm
Depth32mm
Input Voltage DC Min9V
Input Voltage DC Max18V
Product RangeTEN 3 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The TEN 3-1211 is a 3W DC/DC Converter has been designed for a wide range of applications. High efficiency allows an operating temperature range of -40 to 85°C. Other features of this converter are 9 to 18VDC input voltage range and 5VDC output voltage, internal filtering according to EN 55022-A and FCC, level A. Full SMD-design guarantees a high reliability.
- Short-circuit protection
- 1500VDC I/O isolation
- High reliability, MTBF <gt/>1.1 Mio. H
- 78% Typical efficiency
- 12VDC Nominal input voltage
Applications
Communications & Networking, Industrial
Notes
NRND - Not Recommended for New Designs
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
500mA
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Height
10.2mm
Input Voltage DC Min
9V
Product Range
TEN 3 Series
DC / DC Converter Type
DIP
Output Power Max
3W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
12V
Width
20.3mm
Depth
32mm
Input Voltage DC Max
18V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for TEN 3-1211
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020109
