Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTEN 25-4811WICopy
Manufacturer Standard Lead Time28 weeks
Order Code2725469
Product RangeTEN 25WI Series
Your Part Number
4 In Stock
10 more incoming. You can reserve stock now
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY402.310 (CNY454.6103) |
| 5+ | CNY386.250 (CNY436.4625) |
| 10+ | CNY369.870 (CNY417.9531) |
| 50+ | CNY353.490 (CNY399.4437) |
Price for:Each
Minimum: 1
Multiple: 1
CNY402.31 (CNY454.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTEN 25-4811WICopy
Manufacturer Standard Lead Time28 weeks
Order Code2725469
Product RangeTEN 25WI Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio4:1
Output Power Max25W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 15A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage1.5kV
Input Voltage DC Nom48V
DC / DC Converter Output TypeFixed, Adjustable
Width40.6mm
Height9.3mm
Depth50.8mm
Input Voltage DC Min18V
Input Voltage DC Max75V
Product RangeTEN 25WI Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
The TEN 25WI series high performance DC-DC Converter Module up to 30W featuring ultra wide 4:1 input voltage ranges in a compact low profile case with industry standard footprint. Standard features include remote ON/OFF, output voltage trimming, over voltage protection, under voltage lockout, over temperature and short circuit protection. An other features is the internal EMI-filter to meet EN 55022, class A.
- Adjustable output voltage
- 1500VDC I/O isolation
Applications
Communications & Networking, Consumer Electronics, Power Management, Industrial
Notes
NRND - Not Recommended for New Designs
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
5A
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
9.3mm
Input Voltage DC Min
18V
Product Range
TEN 25WI Series
DC / DC Converter Type
DIP
Output Power Max
25W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
48V
Width
40.6mm
Depth
50.8mm
Input Voltage DC Max
75V
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Alternatives for TEN 25-4811WI
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048
