Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTEM 3-1211NCopy
Order Code2414197
Product RangeTEM 3N Series
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY92.300 (CNY104.299) |
| 5+ | CNY90.000 (CNY101.700) |
| 10+ | CNY88.660 (CNY100.1858) |
| 50+ | CNY87.310 (CNY98.6603) |
| 100+ | CNY81.320 (CNY91.8916) |
| 250+ | CNY78.430 (CNY88.6259) |
Price for:Each
Minimum: 1
Multiple: 1
CNY92.30 (CNY104.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTEM 3-1211NCopy
Order Code2414197
Product RangeTEM 3N Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio1:1
Output Power Max3W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 1600mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage1.5kV
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed
Width20mm
Height10mm
Depth32mm
Input Voltage DC Min10.8V
Input Voltage DC Max13.2V
Product RangeTEM 3N Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The TEM 3-1211N is an isolated DC/DC Converter offers tight output regulation and very low output noise. Operating temperature range is -40 to 85°C. It offers 12VDC±10% input voltage range and 5VDC output voltage. This device provides an effective solution for many industrial applications.
- Fully regulated output
- Short-circuit protection
- No minimum load required
- Industry standard pin-out
- Input filter meet EN 55022, class-A
- 74% Typical efficiency
- 12VDC±10% Input voltage
Applications
Industrial, Consumer Electronics
Technical Specifications
Power Supply Applications
ITE
Input Ratio
1:1
No. of Outputs
1 Output
Output Current - Output 1
600mA
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Height
10mm
Input Voltage DC Min
10.8V
Product Range
TEM 3N Series
DC / DC Converter Type
DIP
Output Power Max
3W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
12V
Width
20mm
Depth
32mm
Input Voltage DC Max
13.2V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for TEM 3-1211N
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025401
