Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTEL 30-2412
Order Code1007467
Product RangeTEL 30 Series
Your Part Number
13 In Stock
Need more?
13 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,074.140 (CNY1,213.7782) |
| 5+ | CNY1,031.200 (CNY1,165.256) |
| 10+ | CNY1,010.580 (CNY1,141.9554) |
| 50+ | CNY989.960 (CNY1,118.6548) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,074.14 (CNY1,213.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTEL 30-2412
Order Code1007467
Product RangeTEL 30 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio2:1
Output Power Max30W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 12.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage1.5kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width25.4mm
Height9.6mm
Depth50.8mm
Input Voltage DC Min18V
Input Voltage DC Max36V
Product RangeTEL 30 Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
The TEL 30-2412 is an isolated 30W DC/DC Converter in a shielded metal case with excellent specification. This device features 2:1 input range of 18 to 36VDC and 12VDC output voltage. Overload and over voltage protection, under voltage shutdown as well as remote ON/OFF are features of this converter. Typical applications for the converter are industrial electronics and distributed power architectures.
- Industry standard footprint
- Very high efficiency
- output voltage adjustable
- Under-voltage lockout
- Six-side shielded metal case
- 88% Efficiency
- 24VDC Nominal input voltage
Applications
Communications & Networking, Industrial, Consumer Electronics, Power Management
Notes
NRND - Not Recommended for New Designs
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
2.5A
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Height
9.6mm
Input Voltage DC Min
18V
Product Range
TEL 30 Series
DC / DC Converter Type
DIP
Output Power Max
30W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
24V
Width
25.4mm
Depth
50.8mm
Input Voltage DC Max
36V
SVHC
No SVHC (14-Jun-2023)
Technical Docs (3)
Alternatives for TEL 30-2412
7 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
