
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,194.660 (CNY1,349.9658) |
| 5+ | CNY1,101.360 (CNY1,244.5368) |
| 10+ | CNY1,008.060 (CNY1,139.1078) |
Product Information
Product Overview
The TBL 150-112 is a small DIN-rail mount Power Supply which has been designed particularly with factory automation applications in mind. The ultracompact low profile case fit in the standardized wall mounted control panels used in the building automation industry. The TBL series power supply can be operated at full load across an ambient temperature, without need of additional cooling. Universal input voltage range and full compliance with all important safety and EMC standards. For residential applications requesting safety class II the models up to 90W is approved to UL 1310.
- Low profile case, module depth only 55mm
- Fits into flat control panels
- Adjustable output voltage
- Short-circuit and overload protection
- DC-OK indicator
- 84% Typical efficiency
- IP20 Case protection
Applications
Power Management, Building Automation, Commercial
Technical Specifications
ITE
120W
10A
-
-
-
Adjustable, Fixed
No SVHC (14-Jun-2023)
1 Output
12VDC
-
-
-
85V AC to 264V AC
TBL Series
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
