Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTXN 50-103Copy
Manufacturer Standard Lead Time23 weeks
Order Code4551313
Product RangeTXN 50 Series
Your Part Number
16 In Stock
Need more?
16 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY133.540 (CNY150.9002) |
| 5+ | CNY130.360 (CNY147.3068) |
| 10+ | CNY124.990 (CNY141.2387) |
| 50+ | CNY120.600 (CNY136.278) |
| 100+ | CNY119.390 (CNY134.9107) |
| 250+ | CNY118.090 (CNY133.4417) |
Price for:Each
Minimum: 1
Multiple: 1
CNY133.54 (CNY150.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTXN 50-103Copy
Manufacturer Standard Lead Time23 weeks
Order Code4551313
Product RangeTXN 50 Series
Technical Datasheet
Power Supply ApplicationsITE & Industrial
No. of Outputs1Outputs
Output Power Max33W
Output Voltage - Output 13.3V
Output Current - Output 110A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeFixed
Product RangeTXN 50 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
TXN 50-103 is a TXN 50 series, cost efficient, metal enclosed AC/DC power supply and is designed for industrial applications. With a low-profile metal case and screw terminal block connection, it is easy to install in any equipment. The TXN power supply is completely convection cooled. Internal EMC filter, high IO-isolation and wide temperature range qualify it for numerous industrial applications. This power supply has universal input and comply with the latest industrial standard IEC/EN/UL 62368-1, European EMC standards and the Low Voltage Directive (LVD).
- 33W maximum output power, 3.3VDC (2.9 - 3.6VDC) output voltage
- 10000mA maximum output current, 84% typical efficiency
- Compact metal case with screw terminal block
- Universal input 90-264VAC
- Compliance to EN 61000-3-2
- Short circuit, overvoltage and overload protection
- 3-year product warranty
- 65KHz typical switching frequency (PWM), 3000VAC isolation test voltage (input to output, 60s)
- Aluminium (chassis) housing
- Operating temperature range from -30°C to +70°C
Technical Specifications
Power Supply Applications
ITE & Industrial
Output Power Max
33W
Output Current - Output 1
10A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Fixed
SVHC
No SVHC (27-Jun-2024)
No. of Outputs
1Outputs
Output Voltage - Output 1
3.3V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
90V AC to 264V AC
Product Range
TXN 50 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
