Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTXN 150-112Copy
Order Code4680677
Product RangeTXN 150 Series
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY357.730 (CNY404.2349) |
| 5+ | CNY355.950 (CNY402.2235) |
| 10+ | CNY354.170 (CNY400.2121) |
| 50+ | CNY352.390 (CNY398.2007) |
| 100+ | CNY350.600 (CNY396.178) |
Price for:Each
Minimum: 1
Multiple: 1
CNY357.73 (CNY404.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTXN 150-112Copy
Order Code4680677
Product RangeTXN 150 Series
Technical Datasheet
Power Supply ApplicationsITE & Industrial
No. of Outputs1Outputs
Output Power Max150W
Output Voltage - Output 112VDC
Output Current - Output 112.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeFixed
Product RangeTXN 150 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
TXN 150-112 is a TXN 150 series AC/DC power supply. It is a cost efficient, metal enclosed AC/DC power supply and is designed for industrial applications. With a low-profile metal case and screw terminal block connection, it is easy to install in any equipment. Active PFC (>0.9), internal EMC filter, high IO-isolation and wide temperature range qualify TXN 150 series for numerous industrial applications. It has universal input (90-264V AC) and complies with the latest industrial standard IEC/EN/UL 62368-1, European EMC standards and the Low Voltage Directive (LVD).
- 150W maximum output power
- 12V DC nominal output voltage (10.2 - 13.2V DC adjustable))
- 12500mA maximum output current, 88% typical efficiency
- I/O reinforced isolation of 3000V AC
- Active power factor correction >0.9
- Internal EN 55032 class B filter, IP 20 (acc. IEC 60529) case ingress protection
- Short circuit, overvoltage and overload protection, remote ON/OFF function
- IEC/EN/UL 62368-1 safety approvals, 3-year product warranty
- Operating temperature range from –30°C to 70°C
- Metal housing (aluminium chassis)
Technical Specifications
Power Supply Applications
ITE & Industrial
Output Power Max
150W
Output Current - Output 1
12.5A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Fixed
SVHC
No SVHC (21-Jan-2025)
No. of Outputs
1Outputs
Output Voltage - Output 1
12VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
90V AC to 264V AC
Product Range
TXN 150 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6
