Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTXL 060-0524DICopy
Manufacturer Standard Lead Time7 weeks
Order Code1284181
Product RangeTXL 060 Series
Your Part Number
4 In Stock
Need more?
4 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY673.180 (CNY760.6934) |
| 5+ | CNY495.240 (CNY559.6212) |
| 10+ | CNY486.550 (CNY549.8015) |
| 50+ | CNY467.740 (CNY528.5462) |
Price for:Each
Minimum: 1
Multiple: 1
CNY673.18 (CNY760.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTXL 060-0524DICopy
Manufacturer Standard Lead Time7 weeks
Order Code1284181
Product RangeTXL 060 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs2Outputs
Output Power Max60W
Output Voltage - Output 15VDC
Output Current - Output 16A
Output Voltage - Output 224VDC
Output Current - Output 22.2A
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeTXL 060 Series
SVHCNo SVHC (16-Jul-2019)
Alternatives for TXL 060-0524DI
1 Product Found
Product Overview
The TXL 060-0524DI is a 5V/60W multiple-output Enclosed Power Supply designed for a wide range of critical applications. With a low profile metal case and screw terminal block connection, it is easy to install in any equipment. This power supply has universal input and comply with European EMC standards and the low voltage directive (LVD), adjustable and fixed output voltage. Fold back, automatic recovery overload protection mode, 105 to 150% of Vout nom overvoltage protection.
- Compact metal E-case
- Short-circuit and overvoltage protection
- <lt/>50mV Ripple and noise
- 70 to 84% Efficiency
- 20ms Minimum hold up time
- -20 to 70°C Operating temperature range
Applications
Power Management
Notes
NRND - Not Recommended for New Designs
Technical Specifications
Power Supply Applications
ITE
Output Power Max
60W
Output Current - Output 1
6A
Output Current - Output 2
2.2A
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (16-Jul-2019)
No. of Outputs
2Outputs
Output Voltage - Output 1
5VDC
Output Voltage - Output 2
24VDC
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
85V AC to 264V AC
Product Range
TXL 060 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.681477
