
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY437.260 (CNY494.1038) |
| 5+ | CNY433.450 (CNY489.7985) |
| 10+ | CNY429.630 (CNY485.4819) |
| 50+ | CNY404.560 (CNY457.1528) |
Product Information
Product Overview
TXH 060 series is a family of power supplies in metal enclosure, designed for a wide range of cost critical applications. The high efficiency is achieved through an innovative design for free air convection cooling. This design also qualifies the power supply to meet the ErP directive (<lt/>0.3W no load power consumption). The units are equipped with screw terminal blocks and are easy to install in any equipment. These power supplies have universal input and comply with European EMC standards and the Low Voltage Directive (LVD). It features protection class I (Prepared): connection to PE, pollution degree PD 2 and overvoltage category OVC II.
- Enclosed power supplies with screw terminal block
- Adjustable output voltage
- 4242 VDC I/O-isolation voltage
- High efficiency
- Operating temperature range from -30°C to +70°C maximum
- Overvoltage protection
- Continuous, automatic recovery short circuit protection
- EN 60950-1, EN 62368-1, IEC 60950-1, IEC 62368-1, UL 60950-1, UL 62368-1 safety standards
- Switching frequency of 60 to 70KHz, natural convection (20 LFM) cooling system
Technical Specifications
ITE
60W
4A
-
-
-
Adjustable, Fixed
1Outputs
15VDC
-
-
-
90V AC to 264V AC
TXH 060 Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
