
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY64.260 (CNY72.6138) |
| 5+ | CNY61.870 (CNY69.9131) |
| 10+ | CNY60.870 (CNY68.7831) |
| 50+ | CNY58.610 (CNY66.2293) |
| 100+ | CNY57.650 (CNY65.1445) |
| 250+ | CNY56.410 (CNY63.7433) |
Product Information
Product Overview
TSR 3-2418N is a TSR 3N series 3A step-down switching regulator and a drop-in replacement for any TO-220 package linear regulator. It comes in a compact plastic package and complements our new generation of POL converter focusing strongly on a cost-efficient design while also improving on critical electrical specifications. The TSR 3N series provides other significant features like short circuit protection, current limitation and under voltage lockout. Overall, it offers a broad application range in many environments and is especially suited for high volume projects where the series will help to reduce production cost by delivering not only a highly cost efficient but also reliable solution.
- Input voltage range from 4.6 - 36V DC (12V DC nom)
- 1.8V DC nom output voltage
- 3000mA max output current
- 86% typ efficiency
- Highly cost-efficient design
- Excellent thermal capabilities
- Excellent line / load regulation
- 3-year product warranty
- Operation temperature range from -40°C to +90°C
- Compact SIP-3 package: 14 x 7.6 x 10.2mm
Technical Specifications
ITE
5.4W
3A
Through Hole
36V
1 Output
1.8V
TSR 3N Series
4.6V
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
