Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTSR 1-2465SMCopy
Manufacturer Standard Lead Time35 weeks
Order Code3793976
Product RangeTSR 1SM Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY79.620 (CNY89.9706) |
| 5+ | CNY76.470 (CNY86.4111) |
| 10+ | CNY76.450 (CNY86.3885) |
| 50+ | CNY76.430 (CNY86.3659) |
| 100+ | CNY75.190 (CNY84.9647) |
| 250+ | CNY73.570 (CNY83.1341) |
Price for:Each
Minimum: 1
Multiple: 1
CNY79.62 (CNY89.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTSR 1-2465SMCopy
Manufacturer Standard Lead Time35 weeks
Order Code3793976
Product RangeTSR 1SM Series
Technical Datasheet
Power Supply Applications-
No. of Outputs1 Output
Output Power Max6.5W
Output Voltage Nom6.5V
Output Current Max1A
Product RangeTSR 1SM Series
DC / DC Converter MountingSurface Mount Device
Input Voltage DC Min9V
Input Voltage DC Max36V
SVHCNo SVHC (16-Jul-2019)
Product Overview
TSR-1SM series models of step-down switching regulators have a high efficiency up to 96% which allows full load operation up to +65°C ambient temperature without the need of any heat transmission layer. Excellent output voltage accuracy (±2%) and low standby current (~1µA) are features that distinguish these switching regulators from linear regulators.
- SMD package
- No thermal layer required
- Built-in filter capacitors
- Operation temperature range from -40°C to +85°C
- Short circuit protection
- Wide input operating range
- Excellent line / load regulation
- Low standby current
- 3-year product warranty
- Non-conductive plastic (UL94 V-0 rated) housing and base material
Technical Specifications
Power Supply Applications
-
Output Power Max
6.5W
Output Current Max
1A
DC / DC Converter Mounting
Surface Mount Device
Input Voltage DC Max
36V
No. of Outputs
1 Output
Output Voltage Nom
6.5V
Product Range
TSR 1SM Series
Input Voltage DC Min
9V
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0017
