
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY144.390 (CNY163.1607) |
| 5+ | CNY143.400 (CNY162.042) |
| 10+ | CNY142.410 (CNY160.9233) |
| 50+ | CNY133.510 (CNY150.8663) |
| 100+ | CNY122.400 (CNY138.312) |
| 250+ | CNY119.240 (CNY134.7412) |
Product Information
Product Overview
TRV 2M series 2W DC/DC medical converter in a compact SIP-9 package with reinforced isolation of 5000VAC for medical and industrial applications. This offers a 1.5:1 input voltage range. With continuous short circuit protection and a low leakage current of less than 2µA, this is especially suited to protect any connected interfaces or applied parts to patients. Featuring almost fully regulated outputs this series provides a great level of regulation without affecting the cost-efficiency. It is an ideal solution for applications where an unregulated DC/DC converter would not meet your regulation requirements but cost still is a critical factor. Together with an operating temperature range from -40 to +80°C without derating and certifications according to IEC/EN/ES60601-1 3rd ed. for 2xMOPP and IEC/EN/UL 62368-1 this series is suitable for many different applications where a medical isolation system and short circuit protection is needed.
- Operation up to 5000m altitude
- Regulated outputs
- Input voltage range from 9.6 to 14.4VDC, output voltage is 12VDC(Vnom), output current(max) is 167mA
- Typical efficiency is 84%
- Natural convection cooling system (20 LFM)
- Switching frequency range from 180KHz to 360KHz (PFM)
- Non-conductive plastic housing/silicone pot material (UL 94 V-0), THD device, PCB mount type
- Tinned copper pin material
- 5-year product warranty
- Approved by EN 62368-1, IEC 62368-1, UL 62368-1, EN 60601-1, IEC 60601-1, ANSI/AAMI ES 60601-1
Technical Specifications
ITE & Medical
1.5:1
1 Output
167mA
-
5kV
Fixed
12.5mm
9.6V
TRV 2M Series
SIP
2W
12V
-
Regulated
12V
9.9mm
19.6mm
14.4V
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
