
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY897.820 (CNY1,014.5366) |
| 5+ | CNY879.870 (CNY994.2531) |
| 10+ | CNY861.910 (CNY973.9583) |
Product Information
Product Overview
TPP 300-136A-M is a TPP 300A-M series encapsulated AC/DC power supply in an open frame package style. It features a reinforced double I/O isolation (3000VAC) system according to latest medical safety standards. The TPP series also has a low leakage current of <100μA which makes the unis suitable for BF (body floating) applications. The excellent efficiency allows a high power-density and compact design (4” x 2”). The operating temperature range is –40°C to +85°C with derating above 50°C. The EMC characteristic is dedicated for applications in industrial and medical fields. High reliability is provided by using high quality components and an excellent thermal management making the TPP 300 an ideal solution for industrial and medical devices and for demanding safety and space critical applications.
- 85VAC to 264VAC input voltage, 36VDC output voltage, 5A maximum output current
- High power-density: 300 Watt in 4”x2” package (open frame)
- Certification according to IEC/EN/ES 60601-1 3rd edition for 2 x MOPP
- Risk management process according to ISO 14971 incl. risk management file
- Acceptance criteria for electronic assemblies acc. to IPC-A-610 Level 3
- Continuous, automatic recovery short circuit protection
- I/O isolation of 3000VAC rated for 250VAC working voltage
- Operating up to 5000m altitude, 5-year product warranty
- Operating temperature range from –40°C to 85°C, active power factor correction <0.9
- 5-year product warranty, open frame housing, chassis type mounting
Technical Specifications
ITE & Medical
300W @ 21CFM
85V AC to 264V AC
36VDC
-
-
-
TPP 300A-M Series
1 Output
180W
Fixed
5A
-
-
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
