
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY362.950 (CNY410.1335) |
| 5+ | CNY355.690 (CNY401.9297) |
| 10+ | CNY348.430 (CNY393.7259) |
| 50+ | CNY330.350 (CNY373.2955) |
| 100+ | CNY322.360 (CNY364.2668) |
Product Information
Product Overview
TPP 30A-D AC/DC power supplies feature reinforced double I/O isolation system according to latest medical safety standards IEC/EN/ES 60601-1 3rd edition for 2 x MOPP approved for an operating altitude of 5000 m. The earth leakage current is below 75µA what makes the units suitable for BF (body floating) applications. The excellent efficiency offers a high power density in the packaging format 1.36” x 2.74”. The full load operating temperature range covers -40°C to +60°C while it goes up to 85°C with 50% load derating. The units operate in compliance to the medical EMC emission and immunity levels according to latest standard IEC 60601-1-2 4th edition. Complies with EN 62368-1, IEC 62368-1, UL 62368-1, EN 60335-1, IEC 60335-1, EN 60601-1, IEC 60601-1, ANSI/AAMI ES 60601-1, 2 x MOPP (Means Of Patient Protection), IEC 61558-1, IEC 61558-2-16.
- High power density power supply (open frame)
- Certification according to IEC/EN/ES 60601-1 3rd edition for 2 x MOPP
- EMC compliance to IEC 60601-1-2 4th edition
- Acceptance criteria for electronic assemblies according to IPC-A-610 level 3
- Protection class ll
- Operating up to 5000m altitude, ready to meet ErP directive, <lt/>60mW no load power consumption
- Pollution degree PD 2, overvoltage category OVC II
- Switching frequency of 30 - 60KHz (PWM), natural convection (20 LFM) cooling
- 5-year product warranty, THD (Through-Hole Device) connection type
- Continuous, automatic recovery short circuit protection
Technical Specifications
ITE & Medical
-
85V AC to 264V AC
3.3VDC
-
-
-
TPP 30A-D Series
1 Output
20W
Adjustable, Fixed
6A
-
-
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
