Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTPI 125-115A-JCopy
Order Code3533052
Product RangeTPI 125A-J Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY516.390 (CNY583.5207) |
| 5+ | CNY511.630 (CNY578.1419) |
| 10+ | CNY506.870 (CNY572.7631) |
| 50+ | CNY474.140 (CNY535.7782) |
Price for:Each
Minimum: 1
Multiple: 1
CNY516.39 (CNY583.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTPI 125-115A-JCopy
Order Code3533052
Product RangeTPI 125A-J Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Power Rating (Forced Cooling)125W @ 400LFM
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Output Voltage - Output 115VDC
Output Current - Output 18.34A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Current, Output 4-
Product RangeTPI 125A-J Series
Technical Specifications
Power Supply Applications
ITE
Power Rating (Forced Cooling)
125W @ 400LFM
Power Supply Output Type
Adjustable, Fixed
Output Current - Output 1
8.34A
Output Current - Output 2
-
Output Current - Output 3
-
Current, Output 4
-
No. of Outputs
1 Output
Input Voltage VAC
85V AC to 264V AC
Output Voltage - Output 1
15VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Product Range
TPI 125A-J Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.117
