Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTMW 24-105PCopy
Manufacturer Standard Lead Time7 weeks
Order Code3777600
Product RangeTMW 24P Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY318.390 (CNY359.7807) |
| 5+ | CNY310.430 (CNY350.7859) |
| 10+ | CNY302.460 (CNY341.7798) |
| 50+ | CNY296.770 (CNY335.3501) |
| 100+ | CNY291.830 (CNY329.7679) |
Price for:Each
Minimum: 1
Multiple: 1
CNY318.39 (CNY359.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTMW 24-105PCopy
Manufacturer Standard Lead Time7 weeks
Order Code3777600
Product RangeTMW 24P Series
Technical Datasheet
Power Supply ApplicationsITE, Household & Medical
No. of Outputs1 Output
Output Power Max20.4W
Output Voltage - Output 15.1VDC
Output Current - Output 14A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC85V AC to 264V AC
Width51mm
Height24.5mm
Depth53mm
Product RangeTMW 24P Series
Product Overview
TMW 24P is a series of fully encapsulated AC/DC power supplies designed for medical, household and industrial applications. It comes in a compact, dust resistant and waterproof IP68 housings, are IEC/EN 62368-1, IEC/- EN 60335-1 and IEC/EN 60601-1 3rd edition compliant and are certified for 2xMOPP. Featuring a reinforced isolation, the TMW 24P power supplies are prepared for protection class II applications.
- Fully encapsulated, dust resistant and waterproof (IP68 certified)
- Operating temperature range -20° to +80°C
- Mountable in wall outlet boxes
- Screw mountable on wood and inside furniture
- Leakage current <lt/> 100μA for body-floating (BF) applications
- I/O isolation 4000VAC (reinforced)
- Short-circuit protection (SCP), overvoltage protection (OVP) and overtemperature protection (OTP)
- 5-year product warranty
Technical Specifications
Power Supply Applications
ITE, Household & Medical
Output Power Max
20.4W
Output Current - Output 1
4A
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage VAC
85V AC to 264V AC
Height
24.5mm
Product Range
TMW 24P Series
No. of Outputs
1 Output
Output Voltage - Output 1
5.1VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Width
51mm
Depth
53mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
