Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTMU 3-1212Copy
Manufacturer Standard Lead Time46 weeks
Order Code4058577
Product RangeTMU 3 Series
Your Part Number
18 In Stock
Need more?
18 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY67.100 (CNY75.823) |
| 5+ | CNY66.910 (CNY75.6083) |
| 10+ | CNY66.080 (CNY74.6704) |
| 50+ | CNY63.030 (CNY71.2239) |
| 100+ | CNY56.860 (CNY64.2518) |
| 250+ | CNY54.470 (CNY61.5511) |
Price for:Each
Minimum: 1
Multiple: 1
CNY67.10 (CNY75.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTMU 3-1212Copy
Manufacturer Standard Lead Time46 weeks
Order Code4058577
Product RangeTMU 3 Series
Technical Datasheet
Power Supply Applications-
DC / DC Converter TypeSIP
Input Ratio-
Output Power Max3W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 1250mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationUnregulated
Isolation Voltage1.5kV
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed
Width8.6mm
Height10.2mm
Depth11.5mm
Input Voltage DC Min10.8V
Input Voltage DC Max13.2V
Product RangeTMU 3 Series
Product Overview
TMU 3-1212 is a TMU 3 series isolated 3W DC/DC converter with unregulated output in a standard SIP-4 package. It is designed to offer a compact low-cost alternative to regulated series with no concession on quality and lifetime. It features a continuous short circuit protection circuit, I/O-isolation of 1500VDC and an operating temperature range from -40°C to 75°C without derating. The compact dimension of this converter makes it an ideal solution for many space critical applications in communication equipment, instrumentation and industrial electronics.
- 10.8 to 13.2VDC (12VDC nom) input voltage range
- 12VDC nominal output voltage, 250mA maximum output current, 85% typical efficiency
- Continuous short circuit protection
- 3-year product warranty
- Natural convection (20 LFM) cooling system
- Switching frequency of 20 to 80KHz (royer), 60KHz typ (royer)
- Plastic (UL 94 V-0 rated) housing, silicone (UL 94 V-0 rated) potting material
- PCB mount, THD (Through-Hole Device) connection type
Technical Specifications
Power Supply Applications
-
Input Ratio
-
No. of Outputs
1 Output
Output Current - Output 1
250mA
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Height
10.2mm
Input Voltage DC Min
10.8V
Product Range
TMU 3 Series
DC / DC Converter Type
SIP
Output Power Max
3W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
Unregulated
Input Voltage DC Nom
12V
Width
8.6mm
Depth
11.5mm
Input Voltage DC Max
13.2V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0035
