
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY117.280 (CNY132.5264) |
| 5+ | CNY112.580 (CNY127.2154) |
| 10+ | CNY112.290 (CNY126.8877) |
| 50+ | CNY112.000 (CNY126.560) |
| 100+ | CNY111.710 (CNY126.2323) |
| 250+ | CNY111.410 (CNY125.8933) |
Product Information
Product Overview
TMR 3E series is a family of isolated 3W DC/DC converter modules with regulated output, featuring wide 2:1 input voltage ranges. The product comes in a compact SIP-8 plastic package with small footprint occupying only 2.0 cm² (0.3 square inch) of board space. An excellent efficiency allows –40°C to +85°C operation temperature. Further features include remote on/off control and continuous short circuit protection. The compact dimensions and cost optimized design make this converters an ideal solution for applications in communication equipment, instrumentation and industrial electronics.
- Cost optimized design
- I/O isolation voltage of 1500VDC
- 3-year product warranty
- Non-conductive plastic (UL94 V-0 rated) housing
- Epoxy (UL 94 V-0 rated) potting material, nickel-iron (Alloy 42) pin material
- Switching frequency of 300KHz typical (PFM)
- Natural convection (20LFM)
- EN 60950-1, EN 62368-1, IEC 60950-1, IEC 62368-1, UL 60950-1, UL 62368-1 safety standards
- Connection type is THD (through-hole device)
- Foldback mode overload protection and continuous automatic recovery short circuit protection
Technical Specifications
ITE
2:1
1 Output
600mA
-
1.5kV
Fixed
11.2mm
18V
TMR 3E Series
SIP
3W
5V
-
Regulated
24V
9.3mm
21.8mm
36V
Technical Docs (2)
Alternatives for TMR 3-2411E
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
