
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY93.430 (CNY105.5759) |
| 5+ | CNY89.670 (CNY101.3271) |
| 10+ | CNY89.150 (CNY100.7395) |
| 50+ | CNY88.620 (CNY100.1406) |
| 100+ | CNY87.190 (CNY98.5247) |
| 250+ | CNY85.320 (CNY96.4116) |
Product Information
Product Overview
TMR 2E series is a family of isolated 2W DC/DC converter modules with regulated output, featuring wide 2:1 input voltage ranges. The product comes in a compact SIP-8 plastic package with small footprint occupying only 2.0cm² (0.3 square in) of board space. An excellent efficiency allows -40°C to +85°C operation temperature. Further features include remote on/off control and continuous short circuit protection. The compact dimensions and cost optimized design make this converters an ideal solution for applications in communication equipment, instrumentation and industrial electronics.
- Cost optimized design
- I/O isolation voltage of 1000VDC
- 3-year product warranty
- Switching frequency of 100KHz to 650KHz (300KHz typical)
- Natural convection (20 LFM) cooling
- Designed for EN 62368-1 (no certification)-IT / multimedia equipment
- Continuous, automatic recovery short circuit protection
- Non-conductive plastic (UL94 V-0 rated) housing nickel-iron (alloy 42) pin material
- Connection type is THD (through-hole device)
Technical Specifications
ITE
2:1
1 Output
400mA
-
1kV
Fixed
11.2mm
36V
TMR 2E Series
SIP
2W
5V
-
Regulated
48V
9.3mm
21.8mm
75V
Technical Docs (2)
Alternatives for TMR 2-4811E
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
