
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY141.740 (CNY160.1662) |
| 5+ | CNY136.450 (CNY154.1885) |
| 10+ | CNY127.530 (CNY144.1089) |
| 50+ | CNY127.330 (CNY143.8829) |
| 100+ | CNY127.130 (CNY143.6569) |
| 250+ | CNY124.400 (CNY140.572) |
Product Information
Product Overview
TMR 2WI series is a new family of isolated 2W DC/DC converter modules with regulated output, featuring ultra-wide 4:1 input voltage ranges. The product comes in a ultra-compact SIP-9 plastic package. An excellent efficiency allows -40°C to +85°C operation temperatures at full load. Further features include remote On/Off control and continuous short circuit protection. Typical applications for these ultra-compact converters are battery operated equipment and distributed power architectures in communication, instrumentation and industrial electronics, everywhere where space on the PCB is critical.
- Excellent load and line regulation
- Indefinite short-circuit protection
- I/O isolation of 1500VDC
- 3-year product warranty
- Continuous, automatic recovery short circuit protection
- Designed for EN 62368-1 (no certification)
- Natural convection (20 LFM) cooling system
- Switching frequency of 100KHz to 650KHz, 300KHz typ
- Non-conductive plastic (UL94 V-0 rated) housing material
- Nickel-iron (Alloy 42) pin material , THD (through-hole device)
Technical Specifications
ITE
4:1
1 Output
500mA
-
1.6kV
Fixed
12.45mm
9V
TMR 2WI Series
SIP
2W
3.3V
-
Regulated
24V
9.25mm
25.95mm
36V
Technical Docs (2)
Alternatives for TMR 2-2410WI
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
