
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY250.470 (CNY283.0311) |
| 5+ | CNY250.130 (CNY282.6469) |
| 10+ | CNY249.790 (CNY282.2627) |
| 50+ | CNY240.460 (CNY271.7198) |
| 100+ | CNY236.540 (CNY267.2902) |
Product Information
Product Overview
TMR 12-2413WI is a TMR 12WI series isolated 12W DC/DC converter module with regulated output, featuring wide 4:1 input voltage range. The product offers a very high power density of 4.73W/cm³ in an ultra-compact SIP-8 metal package occupying only 2.0cm² (0.3 square inch) of board space. An excellent efficiency allows for an extended operating temperature range of -40° to +65°C without derating under natural convection conditions. Further features include remote on/Off control, continuous short circuit protection and an I/O isolation voltage of 1600V DC. The very compact dimension of this converter makes it an ideal solution for many space critical applications in communication equipment, instrumentation and industrial electronics.
- 9 to 36V DC (24V DC nominal) input voltage range
- 15V DC output voltage, 800mA output current, 89% typical efficiency
- High efficiency for low thermal loss
- Operating temperature range from -40°C to +85°C
- Fully regulated outputs
- Indefinite short circuit protection, undervoltage lockout, output current limitation
- 3-year product warranty
- Complies with EN 62368-1, IEC 62368-1, UL 62368-1 standards
- Copper housing, silicone (UL 94 V-0 rated) potting, tinned copper pin material
- Natural convection (20LFM) cooling system
Technical Specifications
ITE
4:1
1 Output
800mA
-
1.6kV
Fixed
12mm
9V
TMR 12WI Series
SIP
12W
15V
-
Regulated
24V
9.6mm
22mm
36V
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
