
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY192.520 (CNY217.5476) |
| 5+ | CNY185.890 (CNY210.0557) |
| 10+ | CNY182.520 (CNY206.2476) |
| 50+ | CNY177.210 (CNY200.2473) |
| 100+ | CNY175.620 (CNY198.4506) |
| 250+ | CNY173.710 (CNY196.2923) |
Product Information
Product Overview
TMR 10-2411WI is a TMR 10WI series, 10W DC/DC converter module with regulated output, featuring wide 4:1 input voltage ranges. The product offers a very high power density of 3.89W/cm³ in an ultra-compact SIP-8 package occupying only 2cm² (0.3 square inch) of board space. Further features include remote on/off control, continuous short circuit protection and an I/O isolation voltage of 1500V DC. The very compact dimension of this converter makes it an ideal solution for many space critical applications in communication equipment, instrumentation and industrial electronics.
- Input voltage range from 9 to 36V DC
- Output 1: 5.1V DC Vnom and 2000mA Imax
- 88% typ efficiency
- Natural convection (20LFM) cooling system
- Flyback converter regulator topology
- Switching frequency range from 390 to 450kHz (PWM) and 420kHz typ (PWM)
- Functional insulation system
- Plastic (UL 94 V-0 rated) housing, silicone (UL 94 V-0 rated) potting, phosphor bronze (C5191) pin
- 3-year product warranty
- Operating temperature range from -40°C to +70°C (without derating)
Technical Specifications
ITE & Industrial
4:1
1 Output
2A
-
1.5kV
Fixed
9.6mm
9V
TMR 10WI Series
SIP
10W
5.1V
-
Regulated
24V
12mm
21.8mm
36V
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
