
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY198.330 (CNY224.1129) |
| 5+ | CNY191.500 (CNY216.395) |
| 10+ | CNY188.020 (CNY212.4626) |
| 50+ | CNY182.560 (CNY206.2928) |
| 100+ | CNY180.920 (CNY204.4396) |
| 250+ | CNY178.950 (CNY202.2135) |
Product Information
Product Overview
TMR 10-1222WI is a TMR 10WI series, 10W DC/DC converter module with regulated output, featuring wide 4:1 input voltage ranges. The product offers a very high power density of 3.89W/cm³ in an ultra-compact SIP-8 package occupying only 2cm² (0.3 square inch) of board space. Further features include remote on/off control, continuous short circuit protection and an I/O isolation voltage of 1500V DC. The very compact dimension of this converter makes it an ideal solution for many space critical applications in communication equipment, instrumentation and industrial electronics.
- Input voltage range from 4.5 to 18V DC (12V DC nom)
- Output 1: +12V DC Vnom, 416mA Imax and output 2: -12V DC Vnom, 416mA Imax
- 88% typ efficiency
- Natural convection (20LFM) cooling system
- Flyback converter regulator topology
- Switching frequency range from 390 to 450kHz (PWM) and 420kHz typ (PWM)
- Functional insulation system
- Plastic (UL 94 V-0 rated) housing, silicone (UL 94 V-0 rated) potting, phosphor bronze (C5191) pin
- 3-year product warranty
- Operating temperature range from -40°C to +70°C (without derating)
Technical Specifications
ITE & Industrial
4:1
2 Output
416mA
416mA
1.5kV
Fixed
9.6mm
4.5V
TMR 10WI Series
SIP
10W
12V
-12V
Regulated
12V
12mm
21.8mm
18V
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
