
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY252.770 (CNY285.6301) |
| 5+ | CNY244.460 (CNY276.2398) |
| 10+ | CNY227.410 (CNY256.9733) |
| 50+ | CNY227.270 (CNY256.8151) |
| 100+ | CNY208.390 (CNY235.4807) |
Product Information
Product Overview
TMPS 15 is a series of fully encapsulated AC/DC power supplies for household, building automation and industrial applications. Thanks to its very low no-load power consumption of <lt/>100mW, the TMPS 15 meets the ErP directive for energy efficient devices of the European Union. All TMPS 15 power supplies are prepared for protection class II applications and come with an integrated EN 55032 class B EMI filter. The reinforced isolation, high power density and excellent peak power capability, makes the TMPS 15 a first choice for demanding applications. It complies with EN 62368-1, IEC 62368-1, UL 62368-1, EN 60335-1, IEC 60335-1, EN 61558-2-16, IEC 61558-2-16. It features protection class I & II (prepared): reinforced insulation, pollution degree PD 2 and overvoltage category OVC II.
- Fully encapsulated 1.07” x 2.06” x 0.93” package
- ErP-ready (<lt/>100mW no-load power)
- EN 60335 certified (household)
- UL 62368-1 certified (IT and industrial)
- Operating temperature range from -25°C to +70°C
- 130% peak power (for up to 30s), switching frequency 94 - 125KHz (PFM), 115KHz typ (PFM)
- Integrated class B EMI filter, 4000VAC I/O isolation (reinforced)
- 3-year product warranty
- Continuous automatic recovery short circuit protection and foldback mode overload protection
- Plastic resin (UL 94 V-0 rated) housing material and silicone (UL 94 V-0 rated) potting material
Technical Specifications
ITE & Household
15W
313mA
-
-
85V AC to 264V AC
23.5mm
TMPS 15 Series
1 Output
48VDC
-
-
Fixed
27.2mm
52.4mm
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
