
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY648.960 (CNY733.3248) |
| 5+ | CNY621.220 (CNY701.9786) |
| 10+ | CNY608.310 (CNY687.3903) |
| 50+ | CNY579.370 (CNY654.6881) |
Product Information
Product Overview
The TMM 40124 is a 1-output 40W PCB mount AC/DC Power Supply Module features a reinforced/double I/O isolation system according to latest medical safety standards 60601-3 3rd edition for 2 x MOPP (means of patient protection). The high efficiency and the use of highest grade components make the units suitable for an operating temperature range of -40°C to +60°C while it goes up to 75°C with 50% load de-rating. EMI/EMC characteristics and the safety approval package qualify these modules for demanding applications in transportation systems and for equipment in industrial and commercial environment.
- Fully encapsulated low profile plastic casing in PCB mount version
- Overtemperature protection
- Overload protection
- Short-circuit protection
- No minimum load required
- <lt/>0.3W No load power consumption
- 80µA Typical leakage current
- ±2% Voltage set accuracy
- 0.02%/K Temperature coefficient
- 4000VDC Input/output isolation voltage
- 1000MΩ at 500VDC Isolation resistance
- 83% Efficiency
Applications
Power Management, Industrial, Commercial, Medical
Technical Specifications
Medical
40W
1.66A
-
-
85V AC to 264V AC
30mm
TMM 40 Series
1 Output
24VDC
-
-
Fixed
63.5mm
88.9mm
No SVHC (14-Jun-2023)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
