
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY316.720 (CNY357.8936) |
| 5+ | CNY309.320 (CNY349.5316) |
| 10+ | CNY301.910 (CNY341.1583) |
| 50+ | CNY284.750 (CNY321.7675) |
| 100+ | CNY260.990 (CNY294.9187) |
Product Information
Product Overview
The THB 3-1223 is a 2-output 3W high performance regulated DC/DC Converter with a wide 2:1 input voltage range. It offers 9 to 18VDC input voltage range and ±15VDC output voltage. A reinforced I/O-isolation system makes this device the best choice for many demanding applications where high basic, supplementary or reinforced insulation is required to meet requested safety standards. A high efficiency allows safe operation in a temperature range of -40 to 85°C. Other features of this device are overvoltage protection and internal EMI-input filter, class-A without additional components. Full SMD-design with exclusive use of ceramic capacitors ensures a very high reliability and a long product lifetime.
- Supplementary and reinforced insulation
- Continuous short-circuit protection
- High reliability
- 6000Vpk Isolation test voltage
- 80% Typical efficiency
- 12VDC Nominal input voltage
Applications
Power Management, Industrial, Medical, Sensing & Instrumentation
Technical Specifications
Medical
2:1
2 Output
100mA
100mA
4.8kV
Fixed
10.7mm
9V
THB 3 Series
DIP
3W
15V
-15V
Regulated
12V
20.3mm
31.8mm
18V
No SVHC (14-Jun-2023)
Alternatives for THB 3-1223
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
