Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTEN 60-4815WINCopy
Manufacturer Standard Lead Time39 weeks
Order Code2451643
Product RangeTEN 60WIN Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 39 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY858.330 (CNY969.9129) |
| 5+ | CNY856.810 (CNY968.1953) |
| 10+ | CNY823.840 (CNY930.9392) |
| 50+ | CNY744.050 (CNY840.7765) |
Price for:Each
Minimum: 1
Multiple: 1
CNY858.33 (CNY969.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTEN 60-4815WINCopy
Manufacturer Standard Lead Time39 weeks
Order Code2451643
Product RangeTEN 60WIN Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio4:1
Output Power Max60W
No. of Outputs1 Output
Output Voltage - Output 124V
Output Current - Output 12.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage1.5kV
Input Voltage DC Nom48V
DC / DC Converter Output TypeFixed, Adjustable
Width25.4mm
Height10.2mm
Depth50.8mm
Input Voltage DC Min18V
Input Voltage DC Max75V
Product RangeTEN 60WIN Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
The TEN 60-4815WIN is a high performance 60W DC/DC Converter Module featuring ultra wide 4:1 input voltage ranges with industry standard footprint. The device features include 24VDC output voltage, 18 to 75VDC input voltage range, remote ON/OFF, overvoltage protection, under-voltage lockout and short-circuit protection. High efficiency across load range and low input current characteristics at no load make this converter the ideal solution for battery-operated systems.
- Adjustable output voltage
- No minimum load required
- Input filter to meet EN55022, class-A
- 91% Typical efficiency
- 48VDC Nominal input voltage
Applications
Wireless, Communications & Networking, Automation & Process Control, Test & Measurement
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
2.5A
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
10.2mm
Input Voltage DC Min
18V
Product Range
TEN 60WIN Series
DC / DC Converter Type
DIP
Output Power Max
60W
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
48V
Width
25.4mm
Depth
50.8mm
Input Voltage DC Max
75V
SVHC
No SVHC (14-Jun-2023)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
