Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTEN 6-2410WINCopy
Manufacturer Standard Lead Time29 weeks
Order Code2280225
Product RangeTEN 6WIN Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY159.420 (CNY180.1446) |
| 5+ | CNY153.770 (CNY173.7601) |
| 10+ | CNY153.100 (CNY173.003) |
| 50+ | CNY152.430 (CNY172.2459) |
| 100+ | CNY139.710 (CNY157.8723) |
| 250+ | CNY137.200 (CNY155.036) |
Price for:Each
Minimum: 1
Multiple: 1
CNY159.42 (CNY180.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTEN 6-2410WINCopy
Manufacturer Standard Lead Time29 weeks
Order Code2280225
Product RangeTEN 6WIN Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio4:1
Output Power Max6W
No. of Outputs1 Output
Output Voltage - Output 13.3V
Output Current - Output 11.2A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage1.5kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width20.3mm
Height10.2mm
Depth31.8mm
Input Voltage DC Min9V
Input Voltage DC Max36V
Product RangeTEN 6WIN Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
The TEN 6-2410WIN is a DC/DC Converter designed for an optimized performance ratio of DC/DC converter with output power of 6W. General features like no minimum load requirement, overload protection, 3.3VDC output voltage and 9 to 36VDC input voltage range, internal filter for EN55022 class-A and high efficiency make this converter easy to design in. It is also a drop in replacement for many applications.
- No minimum load required
- Industry standard pin-out
- 77% Typical efficiency
- 24VDC Nominal input voltage
Applications
Signal Processing, Industrial
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
1.2A
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Height
10.2mm
Input Voltage DC Min
9V
Product Range
TEN 6WIN Series
DC / DC Converter Type
DIP
Output Power Max
6W
Output Voltage - Output 1
3.3V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
24V
Width
20.3mm
Depth
31.8mm
Input Voltage DC Max
36V
SVHC
No SVHC (14-Jun-2023)
Alternatives for TEN 6-2410WIN
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
