
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY769.930 (CNY870.0209) |
| 5+ | CNY745.110 (CNY841.9743) |
| 10+ | CNY720.280 (CNY813.9164) |
| 50+ | CNY705.880 (CNY797.6444) |
Product Information
Product Overview
TEN 40-3612UIR is a TEN 40UIR series 40W high-performance, DC/DC railway converter with an ultra-wide 12:1 input voltage range. The TEN 40UIR comes in a compact, fully encapsulated 2”x1” housing for highest reliability and effective cooling. Due to its dedicated holdup capacitor connection, the TEN 40UIR meets extended holdup-time requirements without the need for bulky input capacitors. The TEN 40UIR is EN 50155 certified for rolling stock applications, EN 61373 certified for resistance against mechanical shock and vibration and EN 45545-2 certified for fire behaviour. The TEN 40UIR also comes with IEC/EN/UL 62368-1 safety approvals for use in a wide range of demanding industrial applications. It includes protection against short-circuit (SCP), overvoltage (OVP) and overtemperature (OTP).
- Input voltage range from 9 to 75VDC, 12VDC nominal output voltage
- 3330mA maximum output current, 90% typical efficiency
- 3000VDC I/O isolation (input to output, 60s), remote on/off and trim function
- Metal housing material, non-conductive FR4 (UL 94 V-0 rated) base material
- Protection against short-circuit (SCP), overvoltage (OVP) and overtemperature (OTP)
- PCB mount mounting type, THD (Through-Hole Device) connection type
- 3-year product warranty
- Dimension (L x W x D) is 50.8mm x 25.4mm x 10.16mm
- Operating temperature range from -40°C to +90°C
- Dedicated holdup capacitor connection, fully encapsulated
Technical Specifications
ITE, Industrial & Railway
12:1
1 Output
3.33A
-
3kV
Fixed
10.2mm
9V
TEN 40UIR Series
DIP
40W
12VDC
-
-
36V
25.4mm
50.8mm
75V
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
