
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY104.930 (CNY118.5709) |
| 5+ | CNY100.720 (CNY113.8136) |
| 10+ | CNY98.710 (CNY111.5423) |
| 50+ | CNY96.700 (CNY109.271) |
| 100+ | CNY94.680 (CNY106.9884) |
| 250+ | CNY92.670 (CNY104.7171) |
Product Information
Product Overview
The TEN 3-4810WIN from Tracopower is a 3W single output DC to DC converter in 24 pin DIP package. It is a drop in replacement of the prevalent TEN 3WI series DC to DC converter. The up-to date design enables a cost reduction without any compromise to reliability and function. This DC to DC converter has ultra wide 4:1 input voltage range and input filter to meet EN 55022, class A and FCC, level A without external components. Increased EMC immunity and extended operating temperature range make this converter as an ideal solution for cost critical but demanding applications. It is a drop in replacement for common 3W converters in DIP24 package with the standard pinning. The converter has continuous, automatic recovery short circuit protection and no minimum load is required. The TEN 3-4810WIN has EN 61000-4-2, air ±8KV, contact ±6KV (criteria A) ESD protection and non conducting FR4 case with UL 94V-0 rated epoxy potting and gold plated copper alloy pins.
- Input voltage range from 18VDC to 75VDC and input current of 20mA at no load
- Output voltage of 3.3VDC and maximum output current of 750mA
- Efficiency of 77% and high reliability (MTBF <gt/>1Mio. H)
- Dimension is 20.3mm x 10.2mm x 31.8mm (W x H x D)
- Minimum switching frequency of 90KHz (pulse frequency modulation)
- CAN/CSA-C22.2 number 60950-1-07, ANSI/cUL/UL 60950-1 and IEC/EN 60950-1 approved
- Start-up voltage of 18VDC (or lower) and maximum surge voltage of 100V (1sec maximum)
- Greater than 1000Mohm I/O isolation resistance at 500VDC and 300pF I/O isolation capacitance
- I/O isolation of 1500VDC and maximum voltage set accuracy of ±2%
- Extended operating temperature range from -40°C to +85°C
Applications
Power Management, Industrial
Technical Specifications
ITE
4:1
1 Output
750mA
-
1.5kV
Fixed
10.2mm
18V
TEN 3WIN Series
DIP
3W
3.3V
-
-
48V
20.3mm
31.8mm
75V
No SVHC (14-Jun-2023)
Technical Docs (2)
Alternatives for TEN 3-4810WIN
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
