
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY270.230 (CNY305.3599) |
| 5+ | CNY269.850 (CNY304.9305) |
| 10+ | CNY269.460 (CNY304.4898) |
| 50+ | CNY259.390 (CNY293.1107) |
| 100+ | CNY255.170 (CNY288.3421) |
Product Information
Product Overview
TEN 3WIRH is a series of railway-certified DC/DC converters with reinforced I/O isolation for highest reliability in harsh environments. The proven and certified design guarantees highest resistance against thermal shocks, moisture, mechanical shocks and vibration. The TEN 3WIRH comes with additional EN 62368-1 safety approvals for IT equipment and EN 45545-2 certification for fire behaviour. Thanks to its favourable operating temperature range of -40°C to +95°C without derating (depending on the model), the TEN 3WIRH presents a first choice for demanding applications. It features undervoltage lockout (UVLO), short-circuit protection (SCP), overtemperature protection (OTP) and overvoltage protection (OVP). Housing material is non-conductive plastic (UL 94 V-0 rated), base material is non-conductive plastic (UL 94 V-0 rated) and potting material is silicone (UL 94 V-0 rated).
- Fully encapsulated DIP-24 package
- 3000VAC I/O isolation (reinforced)
- 4:1 input voltage range: 36 to 160VDC
- EN 50155 (railway application) and EN 61373 certified
- Internal class A EMI filter
- Remote on/off function
- 3-year product warranty
- EN 62368-1, IEC 62368-1, UL 62368-1 safety standards
- Pollution degree PD 2 and overvoltage category OVC II
- Switching frequency of 215 to 265KHz (PWM) (240KHz typ (PWM))
Technical Specifications
ITE & Railway
4:1
1 Output
600mA
-
3kV
Fixed
10.6mm
36V
TEN 3WIRH Series
DIP
3W
5V
-
Regulated
110V
20.3mm
31.8mm
160V
No SVHC (16-Jul-2019)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
