
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY254.070 (CNY287.0991) |
| 5+ | CNY253.740 (CNY286.7262) |
| 10+ | CNY253.400 (CNY286.342) |
| 50+ | CNY243.960 (CNY275.6748) |
| 100+ | CNY240.010 (CNY271.2113) |
Product Information
Product Overview
TEL 15-2423N is a TEL 15N series of isolated 15W converter which come in an ultra-compact DIP-16 metal package. The design purpose of this was to miniaturize low-power DC/DC converter to the maximum without sacrificing high efficiency. It solidifies the new standard for power density with 4.51W/-cm3 and effectively double the power density compared to 15W converter in DIP-24 packages. The TEL 15N offers a wide 2:1 input voltage range and features a high efficiency which enables an operating temperature of up to +55°C at full load and up to 85°C with 50% load. The converter also has an internal input filter to comply with conducted emission standard EN 55032 class A. It is an economical solution for space-critical and cost-sensitive applications in instrumentation, IT, and industrial electronics.
- Input voltage range from 18 to 36VDC, output voltage is ±15VDC(Vnom)
- Output current is 500mA(Imax), typical efficiency is 87%
- 6-side shielded metal case with insulated baseplate
- Protection against short circuit
- Typical switching frequency is 480kHz(PWM)
- Isolation test voltage is 1500VDC(input to output, 60s)
- Aluminium housing material, PCB mounting type
- 3-year product warranty
Technical Specifications
ITE
2:1
2 Output
500mA
500mA
1.5kV
Fixed
10.2mm
18V
TEL 15N Series
DIP
15W
15V
-15V
-
24V
13.7mm
23.8mm
36V
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
