
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY237.010 (CNY267.8213) |
| 5+ | CNY234.350 (CNY264.8155) |
| 10+ | CNY218.920 (CNY247.3796) |
| 50+ | CNY218.600 (CNY247.018) |
| 100+ | CNY218.280 (CNY246.6564) |
Product Information
Product Overview
TEL 12WI is a 12W DC/DC converter series which comes in an ultra-compact DIP-16 metal package. The design purpose was to miniaturized low power DC/DC converters to the maximum without sacrificing high efficiency. They solidify the new standard for power density with 3.61W/cm3 and effectively double the power density compared to 12 Watt converters in DIP-24 package. The TEL 12WI and offers a wide 4:1 input voltage range and features a high efficiency of up to 88% which enables an operation temperature of up to +65°C at full load and up to 85°C with 50% load. The converters also have an internal input filter to comply with conducted emission standard EN 55032 class A. Overall they feature an economical solution for space critical and cost sensitive applications in instrumentation, IT and industrial electronics.
- Ultra compact 12W converter in DIP-16 metal casing
- 6-side shielded metal case with insulated baseplate
- Operating temperature range -40°C to +88°C
- Built-In EN 55032 class A filter
- Protection against short circuit
- 3-year product warranty
- IT / multimedia equipment EN 62368-1, IEC 62368-1 and UL 62368-1 safety standards
- Housing material is alu alloy, black anodized coating
- Switching frequency of 480KHz typical
- Continuous, automatic recovery short circuit protection
Technical Specifications
ITE
4:1
1 Output
800mA
-
1.5kV
Fixed
10.2mm
9V
TEL 12WI Series
DIP
12W
15V
-
-
24V
13.7mm
23.8mm
36V
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
