
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY117.460 (CNY132.7298) |
| 5+ | CNY113.410 (CNY128.1533) |
| 10+ | CNY111.350 (CNY125.8255) |
| 50+ | CNY108.120 (CNY122.1756) |
| 100+ | CNY107.140 (CNY121.0682) |
| 250+ | CNY105.980 (CNY119.7574) |
Product Information
Product Overview
TEC 6-2410UI is a TEC 6UI series DC/DC converter. This next-generation converter is engineered to seamlessly replace and serve as an alternative to existing 2:1 and 4:1 input converter series-delivering uncompromising performance and cost-efficiency. With an input voltage range of 9 to 75V DC, the TEC 3UI supports a broad spectrum of standard bus voltages, reducing the need for multiple model variants within a single application. The converter is certified for an operating temperature range of -40°C to +80°C in accordance with IEC/EN/UL 62368-1 and is capable of functioning at altitudes up to 5000 meters. It is well-suited for space-constrained applications and ideal for a wide range of industrial applications.
- Ultra-wide input range from 9V DC to 75V DC
- Compact SIP8 plastic case
- 1600V DC I/O isolation, 3-year product warranty
- Short circuit protection and overcurrent limitation, under-voltage lockout, remote ON/OFF
- 3.3V DC nominal output voltage, 1800mA max output current
- 76% typical efficiency
- Temperature coefficient is ±0.03 %/K max
- 1000Mohm min isolation resistance (input to output, 500V DC)
Technical Specifications
ITE & Industrial
-
1 Output
1.8A
-
1.6kV
Fixed
11.3mm
9V
TEC 6UI Series
SIP
6W
3.3V
-
-
24V
10mm
22.3mm
75V
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
