
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY169.780 (CNY191.8514) |
| 5+ | CNY157.870 (CNY178.3931) |
| 10+ | CNY145.960 (CNY164.9348) |
| 50+ | CNY144.040 (CNY162.7652) |
| 100+ | CNY132.020 (CNY149.1826) |
| 250+ | CNY129.590 (CNY146.4367) |
Product Information
Product Overview
The TDL 3-0510 from Tracopower is a TDL 3 series, 3W DC/DC converter. This compact 3W converter comes in a very compact DIP package (0.55inch x 0.55inch x 0.31inch). It has isolation capacitance (input/output) of 100pF typical, isolation resistance (input/output) of greater than 1Gohm. The switching frequency is 100KHz minimum and temperature coefficient is ±0.02%/K maximum. This DC/DC converter has conducted noise (EN 55022 class A or B (with external components)), ESD (EN 61000-4-2, ±8KV / ±6KV, perf criteria A), radiated immunity (EN 61000-4-3, 10V/m, perf criteria A), fast transient / surge (with external input capacitor, EN 61000-4-4, ±2KV, perf criteria A, EN 61000-4-5, ±1KV perf criteria A), conducted immunity (EN 61000-4-6, 10VRMS, perf criteria A) and magnetic field immunity (EN 61000-4-8, 3 A/m, perf criteria A).
- Input voltage range from 4.5VDC to 10VDC (5V nominal), typical efficiency is 79%
- Output voltage is 3.3VDC, maximum output current is 600mA
- Input current no load is 45mA typical, surge voltage (1 sec max) is 12V maximum
- Isolation voltage (I/O isolation voltage (60sec)) is 1500VDC, maximum start-up voltage is 4.5VDC
- Fully regulated outputs, wide 2 : 1 input voltage range, tinned copper pin material
- Continuous, automatic recovery short circuit protection, UL 60950-1, IEC/EN 60950-1 safety standards
- Voltage set accuracy is ±1.5% maximum, regulation is 0.2% maximum ( input variation)
- Ripple and noise (20MHz bandwidth) is 70mVp-p typ, package weight is 3.9g
- Non-conducting black plastic (UL 94V-0 rated) case, silicone (UL 94V-0 rated) potting material
- Operating temperature range from -40°C to 80°C without derating (convection cooling 20LFM, 0.1m/s)
Applications
Industrial
Notes
NRND - Not Recommended for New Designs
Technical Specifications
ITE
2:1
1 Output
600mA
-
1.5kV
Fixed
8mm
4.5V
TDL 3 Series
DIP
3W
3.3V
-
Regulated
5V
14mm
14mm
10V
No SVHC (16-Jul-2019)
Technical Docs (1)
Alternatives for TDL 3-0510
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
