Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTCK-172Copy
Manufacturer Standard Lead Time51 weeks
Order Code4208853
Product RangeTCK Series
Your Part Number
78 In Stock
100 more incoming. You can reserve stock now
78 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.870 (CNY23.5831) |
| 10+ | CNY17.300 (CNY19.549) |
| 25+ | CNY15.920 (CNY17.9896) |
| 50+ | CNY13.640 (CNY15.4132) |
| 100+ | CNY12.650 (CNY14.2945) |
| 500+ | CNY12.400 (CNY14.012) |
Price for:Each
Minimum: 1
Multiple: 1
CNY20.87 (CNY23.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTCK-172Copy
Manufacturer Standard Lead Time51 weeks
Order Code4208853
Product RangeTCK Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)2.8A
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Product RangeTCK Series
Inductor Case / Package-
DC Resistance Max0.063ohm
Inductance Tolerance± 20%
Product Length4.9mm
Product Width4.9mm
Product Height4.2mm
Product Overview
- Inductor with inductance of 10µH ±20% (100KHz / 1V)
- Impedance (DCR) is 63mohm maximum
- Rated current is 2.8A maximum
- Operating temperature range from -40°C to +125°C
Technical Specifications
Inductance
10µH
Inductor Construction
Unshielded
Product Range
TCK Series
DC Resistance Max
0.063ohm
Product Length
4.9mm
Product Height
4.2mm
RMS Current (Irms)
2.8A
Saturation Current (Isat)
-
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.9mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
