Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTR FASTENINGS
Manufacturer Part NoTRFAHSSFFM2.5-30-5Copy
Manufacturer Standard Lead Time19 weeks
Order Code2505983
Product RangeDTRF Steel
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY74.200 (CNY83.846) |
| 10+ | CNY71.640 (CNY80.9532) |
| 25+ | CNY69.260 (CNY78.2638) |
| 50+ | CNY67.020 (CNY75.7326) |
Price for:Pack of 50
Minimum: 1
Multiple: 1
CNY74.20 (CNY83.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoTRFAHSSFFM2.5-30-5Copy
Manufacturer Standard Lead Time19 weeks
Order Code2505983
Product RangeDTRF Steel
Technical Datasheet
Standoff MaterialSteel
Thread Size - MetricM2.5 x 0.45
Thread Size - Imperial-
Standoff TypeHex Female
Body Length30mm
Overall Length30mm
External Width-
Product RangeDTRF Steel
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Standoff Material
Steel
Thread Size - Imperial
-
Body Length
30mm
External Width
-
SVHC
No SVHC (04-Feb-2026)
Thread Size - Metric
M2.5 x 0.45
Standoff Type
Hex Female
Overall Length
30mm
Product Range
DTRF Steel
Technical Docs (1)
Alternatives for TRFAHSSFFM2.5-30-5
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.41
