Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTR FASTENINGS
Manufacturer Part NoTRFAHSBFFM2.5-20-4Copy
Manufacturer Standard Lead Time19 weeks
Order Code2505971
Product RangeDTRF Brass
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY147.450 (CNY166.6185) |
Price for:Pack of 50
Minimum: 1
Multiple: 1
CNY147.45 (CNY166.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoTRFAHSBFFM2.5-20-4Copy
Manufacturer Standard Lead Time19 weeks
Order Code2505971
Product RangeDTRF Brass
Technical Datasheet
Standoff MaterialBrass
Thread Size - MetricM2.5 x 0.45
Thread Size - Imperial-
Standoff TypeHex Female
Body Length20mm
Overall Length20mm
External Width-
Product RangeDTRF Brass
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Standoff Material
Brass
Thread Size - Imperial
-
Body Length
20mm
External Width
-
SVHC
No SVHC (04-Feb-2026)
Thread Size - Metric
M2.5 x 0.45
Standoff Type
Hex Female
Overall Length
20mm
Product Range
DTRF Brass
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73181900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16
