Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTR FASTENINGS
Manufacturer Part NoTR00017544-000Copy
Manufacturer Standard Lead Time13 weeks
Order Code4156654
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,302.650 (CNY1,471.9945) |
| 3+ | CNY1,276.610 (CNY1,442.5693) |
| 6+ | CNY1,250.550 (CNY1,413.1215) |
Price for:Pack of 50
Minimum: 1
Multiple: 1
CNY1,302.65 (CNY1,471.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoTR00017544-000Copy
Manufacturer Standard Lead Time13 weeks
Order Code4156654
Technical Datasheet
Thread Size - MetricM10
Thread Size - Imperial-
Screw Length60mm
Fastener MaterialStainless Steel A2
Fastener Plating-
Screw Head StyleButton Head Pin Torx
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thread Size - Metric
M10
Screw Length
60mm
Fastener Plating
-
Product Range
-
Thread Size - Imperial
-
Fastener Material
Stainless Steel A2
Screw Head Style
Button Head Pin Torx
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73181552
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
