Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTR FASTENINGS
Manufacturer Part NoTR00017542-000Copy
Manufacturer Standard Lead Time13 weeks
Order Code4156652
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY551.750 (CNY623.4775) |
| 5+ | CNY540.710 (CNY611.0023) |
| 10+ | CNY529.680 (CNY598.5384) |
Price for:Pack of 50
Minimum: 1
Multiple: 1
CNY551.75 (CNY623.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoTR00017542-000Copy
Manufacturer Standard Lead Time13 weeks
Order Code4156652
Technical Datasheet
Thread Size - MetricM10
Thread Size - Imperial-
Screw Length40mm
Fastener MaterialStainless Steel A2
Fastener Plating-
Screw Head StyleButton Head Pin Torx
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thread Size - Metric
M10
Screw Length
40mm
Fastener Plating
-
Product Range
-
Thread Size - Imperial
-
Fastener Material
Stainless Steel A2
Screw Head Style
Button Head Pin Torx
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73181552
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
